Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

James Walker Sentinel Gasket, 1.31in Bore, 4.25in Outer Diameter

RS Stock No.: 302-4891Brand: James WalkerManufacturers Part No.: ZH183018
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Inside Diameter

1.31in

Outside Diameter

4.25in

Material

Sentinel

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

James Walker Sentinel Gasket, 1.31in Bore, 4.25in Outer Diameter

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

James Walker Sentinel Gasket, 1.31in Bore, 4.25in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inside Diameter

1.31in

Outside Diameter

4.25in

Material

Sentinel

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in