JCB Rechargeable LED Work Light, 1500 lumens, USB-C Plug, IP68

RS Stock No.: 219-918Brand: JCBManufacturers Part No.: JCB-WL-TUFFONE
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

JCB

Type

Floodlight

Lamp Type

LED

Luminosity

1500 Lumens

Rechargeable

Yes

Plug Type

USB-C

IP Rating

IP68

Country of Origin

China

You may be interested in

€ 111.85

€ 111.85 Each (Exc. Vat)

€ 138.69

€ 138.69 Each (inc. VAT)

JCB Rechargeable LED Work Light, 1500 lumens, USB-C Plug, IP68

€ 111.85

€ 111.85 Each (Exc. Vat)

€ 138.69

€ 138.69 Each (inc. VAT)

JCB Rechargeable LED Work Light, 1500 lumens, USB-C Plug, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

JCB

Type

Floodlight

Lamp Type

LED

Luminosity

1500 Lumens

Rechargeable

Yes

Plug Type

USB-C

IP Rating

IP68

Country of Origin

China

You may be interested in