JCS 1 Piece Zinc-Plated Mild Steel Hose Clip Banding 13mm Inside Diameter

RS Stock No.: 268-1888Brand: JCSManufacturers Part No.: NBZ30P
brand-logo
View all in Clip Kits

Technical Document

Specifications

Brand

JCS

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Largest Clip Inside Diameter

13mm

Material

Zinc-Plated Mild Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 179.38

€ 179.38 1 Reel of 30 Metres (Exc. Vat)

€ 222.43

€ 222.43 1 Reel of 30 Metres (inc. VAT)

JCS 1 Piece Zinc-Plated Mild Steel Hose Clip Banding 13mm Inside Diameter

€ 179.38

€ 179.38 1 Reel of 30 Metres (Exc. Vat)

€ 222.43

€ 222.43 1 Reel of 30 Metres (inc. VAT)

JCS 1 Piece Zinc-Plated Mild Steel Hose Clip Banding 13mm Inside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 179.38
5 - 9€ 173.01
10 - 29€ 166.41
30+€ 157.61

Technical Document

Specifications

Brand

JCS

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Largest Clip Inside Diameter

13mm

Material

Zinc-Plated Mild Steel

Country of Origin

United Kingdom