Technical Document
Specifications
Brand
JCSClosed Inside Diameter
13mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Zinc Plated Steel
Coating/Lining
TPE Thermoplastic
Colour
Black
Country of Origin
United Kingdom
Product details
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
€ 103.24
€ 103.24 1 Bag of 50 (Exc. Vat)
€ 128.02
€ 128.02 1 Bag of 50 (inc. VAT)
1
€ 103.24
€ 103.24 1 Bag of 50 (Exc. Vat)
€ 128.02
€ 128.02 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 103.24 |
5 - 9 | € 99.61 |
10 - 29 | € 95.77 |
30+ | € 90.73 |
Technical Document
Specifications
Brand
JCSClosed Inside Diameter
13mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Zinc Plated Steel
Coating/Lining
TPE Thermoplastic
Colour
Black
Country of Origin
United Kingdom
Product details
P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel