JCS 22mm Black, Zinc-Plated Mild Steel P Clip
Technical Document
Specifications
Brand
JCSClosed Inside Diameter
22mm
Width
20mm
Fixing Hole Diameter
8.8mm
Material
Zinc-Plated Mild Steel
Colour
Black
Country of Origin
United Kingdom
€ 81.49
€ 81.49 1 Bag of 25 (Exc. Vat)
€ 101.05
€ 101.05 1 Bag of 25 (inc. VAT)
JCS 22mm Black, Zinc-Plated Mild Steel P Clip
1
€ 81.49
€ 81.49 1 Bag of 25 (Exc. Vat)
€ 101.05
€ 101.05 1 Bag of 25 (inc. VAT)
JCS 22mm Black, Zinc-Plated Mild Steel P Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JCSClosed Inside Diameter
22mm
Width
20mm
Fixing Hole Diameter
8.8mm
Material
Zinc-Plated Mild Steel
Colour
Black
Country of Origin
United Kingdom