Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

JJ Electronics 6L6GC Pentode Valve, Octal Base, 30W, 6.3V, 38 (Dia.) x 115mm

RS Stock No.: 501-1336Brand: JJ ElectronicsManufacturers Part No.: 6L6GC
View all in Home

Technical Document

Specifications

Heater Current

0.9A

Heater Voltage

6.3V

Voltage Output

500V

Anode Power

30W

Base Type

Octal

Mounting Type

Through Hole

Pin Count

8

Dimensions

38 (Dia.) x 115mm

Body Length

100mm

Diameter

38mm

Overall Length

115mm

Product details

Thermionic Valves

A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.

RS Product Codes
678-4101 12AT7 ECC81 Double Triode, B9A base
678-4105 12AU7 ECC82 Double Triode, B9A base
678-4114 12AX7 ECC83 Double Triode, B9A base
678-4120 EL84 EL84 Output Pentode, B9A base
678-4108 6L6GC 6L6GC Beam Pentode, octal base
678-4117 EL34-B EL34 Output Pentode, octal base
678-4127 EL34-B-1 EL34 Output Pentode, octal base, matched pair set
678-4111 EL34-B EL34 Output Pentode, octal base, matched quad set
678-4123 KT88-98 KT88 Beam Tetrode, octal base
678-4136 KT88-98-1 KT88 Beam Tetrode, octal base, matched pair set


RS Product Codes for Valve Bases
678-4094 GZC9-F B9A
678-4098 GZC8-1 Octal

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JJ Electronics 6L6GC Pentode Valve, Octal Base, 30W, 6.3V, 38 (Dia.) x 115mm

P.O.A.

JJ Electronics 6L6GC Pentode Valve, Octal Base, 30W, 6.3V, 38 (Dia.) x 115mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Heater Current

0.9A

Heater Voltage

6.3V

Voltage Output

500V

Anode Power

30W

Base Type

Octal

Mounting Type

Through Hole

Pin Count

8

Dimensions

38 (Dia.) x 115mm

Body Length

100mm

Diameter

38mm

Overall Length

115mm

Product details

Thermionic Valves

A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.

RS Product Codes
678-4101 12AT7 ECC81 Double Triode, B9A base
678-4105 12AU7 ECC82 Double Triode, B9A base
678-4114 12AX7 ECC83 Double Triode, B9A base
678-4120 EL84 EL84 Output Pentode, B9A base
678-4108 6L6GC 6L6GC Beam Pentode, octal base
678-4117 EL34-B EL34 Output Pentode, octal base
678-4127 EL34-B-1 EL34 Output Pentode, octal base, matched pair set
678-4111 EL34-B EL34 Output Pentode, octal base, matched quad set
678-4123 KT88-98 KT88 Beam Tetrode, octal base
678-4136 KT88-98-1 KT88 Beam Tetrode, octal base, matched pair set


RS Product Codes for Valve Bases
678-4094 GZC9-F B9A
678-4098 GZC8-1 Octal

You may be interested in