Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
3 Dia. x 100mm
CCFL Diameter
3mm
CCFL Length
100mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
€ 20.44
€ 20.44 Each (Exc. Vat)
€ 25.35
€ 25.35 Each (inc. VAT)
1
€ 20.44
€ 20.44 Each (Exc. Vat)
€ 25.35
€ 25.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 20.44 |
5 - 9 | € 20.33 |
10 - 24 | € 20.20 |
25+ | € 20.13 |
Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
3 Dia. x 100mm
CCFL Diameter
3mm
CCFL Length
100mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output