E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JKL Components ZCH-137HD-8J Connection LED Cable for All 8 mm-Wide LED Ribbon, 137mm

RS Stock No.: 146-2961Brand: JKL ComponentsManufacturers Part No.: ZCH-137HD-8J
brand-logo
View all in LED Cables

Technical Document

Specifications

Function

Connection

For Use With

All 8 mm-Wide LED Ribbon

Length

137mm

Connector Genders

Female, Male

Connector Types

Solderless Connector

Number of Conductors

2

Conductor Size

22

Series

ZCH

Sheath Colour

Black, Red

Cable Type

Round

Connector A Type

Solderless Connector

Connector B Type

Solderless Connector

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

JKL Components ZCH-137HD-8J Connection LED Cable for All 8 mm-Wide LED Ribbon, 137mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

JKL Components ZCH-137HD-8J Connection LED Cable for All 8 mm-Wide LED Ribbon, 137mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

Connection

For Use With

All 8 mm-Wide LED Ribbon

Length

137mm

Connector Genders

Female, Male

Connector Types

Solderless Connector

Number of Conductors

2

Conductor Size

22

Series

ZCH

Sheath Colour

Black, Red

Cable Type

Round

Connector A Type

Solderless Connector

Connector B Type

Solderless Connector

Country of Origin

China