Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

John Guest Acetal Stopcock, 15mm

RS Stock No.: 199-2332Brand: John GuestManufacturers Part No.: 15STV/2
brand-logo
View all in Stopcocks

Technical Document

Specifications

Connection 1

15 mm Push Fit Female

Connection 2

15 mm Push Fit Female

Body Material

Acetal

Handle Type

Knob

For Use With

Cold Water, Hot Water

Operating Pressure

12 bar, 6bar

Connection Gender 1

Female

Connection Gender 2

Female

Pipe Size 1

15mm

Pipe Size 2

15mm

Thread Standard or Connection Type 2

Push Fit

Country of Origin

United Kingdom

Product details

Stop Valve

For use in cold water systems only

Approvals

WRAS

Standards

BS EN ISO9001; BS7291 Part 1 and 3, Class S

SpeedFit Push-in Fittings, Valves & Taps

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 15mm
€ 1.203Each (In a Pack of 10) (Exc. Vat)
John Guest Acetal Stopcock, 22mm
€ 44.02Each (Exc. Vat)
Stock information temporarily unavailable.

€ 24.46

€ 24.46 Each (Exc. Vat)

€ 30.33

€ 30.33 Each (inc. VAT)

John Guest Acetal Stopcock, 15mm

€ 24.46

€ 24.46 Each (Exc. Vat)

€ 30.33

€ 30.33 Each (inc. VAT)

John Guest Acetal Stopcock, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.46
5 - 9€ 24.09
10+€ 23.57
You may be interested in
JG Speedfit Pipe Insert, 15mm
€ 1.203Each (In a Pack of 10) (Exc. Vat)
John Guest Acetal Stopcock, 22mm
€ 44.02Each (Exc. Vat)

Technical Document

Specifications

Connection 1

15 mm Push Fit Female

Connection 2

15 mm Push Fit Female

Body Material

Acetal

Handle Type

Knob

For Use With

Cold Water, Hot Water

Operating Pressure

12 bar, 6bar

Connection Gender 1

Female

Connection Gender 2

Female

Pipe Size 1

15mm

Pipe Size 2

15mm

Thread Standard or Connection Type 2

Push Fit

Country of Origin

United Kingdom

Product details

Stop Valve

For use in cold water systems only

Approvals

WRAS

Standards

BS EN ISO9001; BS7291 Part 1 and 3, Class S

SpeedFit Push-in Fittings, Valves & Taps

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 15mm
€ 1.203Each (In a Pack of 10) (Exc. Vat)
John Guest Acetal Stopcock, 22mm
€ 44.02Each (Exc. Vat)