Technical Document
Specifications
Brand
John GuestFitting Type
Tap Adapter
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
15mm
Thread Standard
BSP
Thread Size
3/4in
Country of Origin
United Kingdom
Product details
Tap Connectors
Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.
€ 13.73
€ 13.73 Each (Exc. Vat)
€ 17.03
€ 17.03 Each (inc. VAT)
1
€ 13.73
€ 13.73 Each (Exc. Vat)
€ 17.03
€ 17.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 13.73 |
5+ | € 13.36 |
Technical Document
Specifications
Brand
John GuestFitting Type
Tap Adapter
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
15mm
Thread Standard
BSP
Thread Size
3/4in
Country of Origin
United Kingdom
Product details
Tap Connectors
Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.