Technical Document
Specifications
Brand
John GuestConnector A
G 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
PM
Thread Material
Acetal Copolymer
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Mounting Type
Inline
Maximum Operating Pressure
16 bar
Country of Origin
United Kingdom
Product details
Stem Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
€ 12.11
€ 12.11 1 Bag of 10 (Exc. Vat)
€ 15.02
€ 15.02 1 Bag of 10 (inc. VAT)
1
€ 12.11
€ 12.11 1 Bag of 10 (Exc. Vat)
€ 15.02
€ 15.02 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.11 |
5 - 9 | € 11.88 |
10+ | € 11.69 |
Technical Document
Specifications
Brand
John GuestConnector A
G 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
PM
Thread Material
Acetal Copolymer
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Mounting Type
Inline
Maximum Operating Pressure
16 bar
Country of Origin
United Kingdom
Product details
Stem Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality