Technical Document
Specifications
Brand
John GuestConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
PM
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
10 bar
Country of Origin
United Kingdom
Product details
Stem Adaptors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
€ 32.32
€ 32.32 1 Bag of 5 (Exc. Vat)
€ 40.08
€ 40.08 1 Bag of 5 (inc. VAT)
1
€ 32.32
€ 32.32 1 Bag of 5 (Exc. Vat)
€ 40.08
€ 40.08 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 32.32 |
5 - 9 | € 31.79 |
10+ | € 31.25 |
Technical Document
Specifications
Brand
John GuestConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
PM
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
10 bar
Country of Origin
United Kingdom
Product details
Stem Adaptors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality