E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Johnson Electric Linear Solenoid, 36 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mm

RS Stock No.: 125-2205Brand: Johnson ElectricManufacturers Part No.: 123421-031
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

21 W @ 100 %, 210 W @ 10 %, 42 W @ 50 %, 84 W @ 25 %

Supply Voltage

36 V dc

Maximum Pull Force

93.5N

Holding Force

120.1N

Plunger Diameter

6.35mm

Product Height

38.91mm

Product Width

47.625mm

Dimensions

47.625 (Dia.) x 38.91 mm

Wire Size

25AWG

Coil Resistance

6.66Ω

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 36 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mm

P.O.A.

Johnson Electric Linear Solenoid, 36 V dc, 93.5N, 120.1N, 47.625 (Dia.) x 38.91 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Consumption

21 W @ 100 %, 210 W @ 10 %, 42 W @ 50 %, 84 W @ 25 %

Supply Voltage

36 V dc

Maximum Pull Force

93.5N

Holding Force

120.1N

Plunger Diameter

6.35mm

Product Height

38.91mm

Product Width

47.625mm

Dimensions

47.625 (Dia.) x 38.91 mm

Wire Size

25AWG

Coil Resistance

6.66Ω

Country of Origin

United States

You may be interested in