Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Johnson Electric Linear Solenoid, 44 V dc, 28.92N, 40N, 31.75 (Dia.) x 57.15 mm

RS Stock No.: 125-2212Brand: Johnson ElectricManufacturers Part No.: 195225-230
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

13 W @ 100 %, 130 W @ 10 %, 26 W @ 50 %, 52 W @ 25 %

Supply Voltage

44 V dc

Maximum Pull Force

28.92N

Holding Force

40N

Plunger Diameter

12.7mm

Product Height

57.15mm

Product Width

31.75mm

Dimensions

31.75 (Dia.) x 57.15 mm

Coil Resistance

14.1Ω

Wire Size

26AWG

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 44 V dc, 28.92N, 40N, 31.75 (Dia.) x 57.15 mm

P.O.A.

Johnson Electric Linear Solenoid, 44 V dc, 28.92N, 40N, 31.75 (Dia.) x 57.15 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Consumption

13 W @ 100 %, 130 W @ 10 %, 26 W @ 50 %, 52 W @ 25 %

Supply Voltage

44 V dc

Maximum Pull Force

28.92N

Holding Force

40N

Plunger Diameter

12.7mm

Product Height

57.15mm

Product Width

31.75mm

Dimensions

31.75 (Dia.) x 57.15 mm

Coil Resistance

14.1Ω

Wire Size

26AWG

Country of Origin

United States

You may be interested in