JSP Black Short Peaked Bump Cap, HDPE Protective Material

RS Stock No.: 475-484Brand: JSPManufacturers Part No.: ABP000-002-100
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

JSP

Colour

Black

Peak Type

Short

Adjustable

Yes

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Country of Origin

China

€ 67.08

€ 67.08 Each (Exc. Vat)

€ 83.18

€ 83.18 Each (inc. VAT)

JSP Black Short Peaked Bump Cap, HDPE Protective Material

€ 67.08

€ 67.08 Each (Exc. Vat)

€ 83.18

€ 83.18 Each (inc. VAT)

JSP Black Short Peaked Bump Cap, HDPE Protective Material

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Colour

Black

Peak Type

Short

Adjustable

Yes

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Country of Origin

China