JSP EVOVISTAlens Orange Safety Helmet, Adjustable, Ventilated

RS Stock No.: 269-4293Brand: JSPManufacturers Part No.: AMB170-00M-900
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOVISTAlens

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 107.52

€ 107.52 Each (Exc. Vat)

€ 133.32

€ 133.32 Each (inc. VAT)

JSP EVOVISTAlens Orange Safety Helmet, Adjustable, Ventilated

€ 107.52

€ 107.52 Each (Exc. Vat)

€ 133.32

€ 133.32 Each (inc. VAT)

JSP EVOVISTAlens Orange Safety Helmet, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

Yes

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOVISTAlens

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom