Technical Document
Specifications
Brand
JSPExtended Length
20m
Load Capacity
140kg
Leg Type
Single
Casing Material
Plastic
Lifeline Material
Galvanised Steel
Country of Origin
India
Stock information temporarily unavailable.
€ 1,057.51
€ 1,057.51 Each (Exc. Vat)
€ 1,311.31
€ 1,311.31 Each (inc. VAT)
JSP Self Retracting Lifeline Plastic Single
1
€ 1,057.51
€ 1,057.51 Each (Exc. Vat)
€ 1,311.31
€ 1,311.31 Each (inc. VAT)
JSP Self Retracting Lifeline Plastic Single
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPExtended Length
20m
Load Capacity
140kg
Leg Type
Single
Casing Material
Plastic
Lifeline Material
Galvanised Steel
Country of Origin
India