JSP Carabiner Alloy Steel

RS Stock No.: 861-0478Brand: JSPManufacturers Part No.: FAR0902
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Brand

JSP

Gate Opening Size

18mm

Material

Alloy Steel

Strength

23kN

Product Type

Carabiner

Locking Type

Screw

Equipment Type

Screw Gate Karabiner

Country of Origin

India

Product details

Steel Screw Gate Karabiner

Karabiner with screw made of steel
Opening 18 mm
Oval shaped made of round Steel Bar
Self closing & manual locking
Locking by screw locking nut
Alloy Steel
Breaking strength 23 kN
Weight 160 g

Standards

EN 362:2004 Class B and Class M; CE

Kits & Equipment

You may be interested in
JSP Carabiner
P.O.A.Each (Exc. Vat)
Petzl Oxan Screw Lock
P.O.A.Each (Exc. Vat)

€ 13.39

€ 13.39 Each (Exc. Vat)

€ 16.60

€ 16.60 Each (inc. VAT)

JSP Carabiner Alloy Steel

€ 13.39

€ 13.39 Each (Exc. Vat)

€ 16.60

€ 16.60 Each (inc. VAT)

JSP Carabiner Alloy Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
JSP Carabiner
P.O.A.Each (Exc. Vat)
Petzl Oxan Screw Lock
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

JSP

Gate Opening Size

18mm

Material

Alloy Steel

Strength

23kN

Product Type

Carabiner

Locking Type

Screw

Equipment Type

Screw Gate Karabiner

Country of Origin

India

Product details

Steel Screw Gate Karabiner

Karabiner with screw made of steel
Opening 18 mm
Oval shaped made of round Steel Bar
Self closing & manual locking
Locking by screw locking nut
Alloy Steel
Breaking strength 23 kN
Weight 160 g

Standards

EN 362:2004 Class B and Class M; CE

Kits & Equipment

You may be interested in
JSP Carabiner
P.O.A.Each (Exc. Vat)
Petzl Oxan Screw Lock
P.O.A.Each (Exc. Vat)