JSP Fall Arrest Kit with Draw String Bag, Harness, Lanyard

RS Stock No.: 861-0406Brand: JSPManufacturers Part No.: FAR1102
brand-logo

Technical Document

Specifications

Brand

JSP

Application

Fall Arrest

Kit Weight Capacity

136kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

1.8m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Draw String Bag, Harness, Lanyard

Country of Origin

India

Product details

Spartan™ Fall Arrest Kit

Spartan 2-Point Harness

2-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Adjustable leg straps
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 875 g
EN 361:2002; CE

Spartan Work Positioning Lanyard

With 2 captive pin aluminium screw gate karabiner
Rope ends spliced and covered with polyethylene protective sleeve
Polyamide rope Ø 14 mm
Length adjustable upto 2 meters
Ring type adjuster
Rope used comply to ISO 1140
Breaking strength 25 kN
Weight 770 g
EN 358:1999; CE

Kits & Equipment

Stock information temporarily unavailable.

€ 148.06

€ 148.06 1 Kit (Exc. Vat)

€ 183.59

€ 183.59 1 Kit (inc. VAT)

JSP Fall Arrest Kit with Draw String Bag, Harness, Lanyard

€ 148.06

€ 148.06 1 Kit (Exc. Vat)

€ 183.59

€ 183.59 1 Kit (inc. VAT)

JSP Fall Arrest Kit with Draw String Bag, Harness, Lanyard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Application

Fall Arrest

Kit Weight Capacity

136kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg

Connecting Element

Single Leg Lanyard

Connecting Element Length

1.8m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Draw String Bag, Harness, Lanyard

Country of Origin

India

Product details

Spartan™ Fall Arrest Kit

Spartan 2-Point Harness

2-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Adjustable leg straps
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 875 g
EN 361:2002; CE

Spartan Work Positioning Lanyard

With 2 captive pin aluminium screw gate karabiner
Rope ends spliced and covered with polyethylene protective sleeve
Polyamide rope Ø 14 mm
Length adjustable upto 2 meters
Ring type adjuster
Rope used comply to ISO 1140
Breaking strength 25 kN
Weight 770 g
EN 358:1999; CE

Kits & Equipment