E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST, R Uninsulated Ring Terminal, 16mm Stud Size, 10.5mm² to 16.78mm² Wire Size

RS Stock No.: 838-8339Brand: JSTManufacturers Part No.: 14-16
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

17mm

Outer Ring Diameter

31.6mm

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.78mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

16mm

Thickness

1.5mm

Overall Length

51.5mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Stock information temporarily unavailable.

€ 27.70

€ 2.77 Each (In a Pack of 10) (Exc. Vat)

€ 34.35

€ 3.435 Each (In a Pack of 10) (inc. VAT)

JST, R Uninsulated Ring Terminal, 16mm Stud Size, 10.5mm² to 16.78mm² Wire Size
Select packaging type

€ 27.70

€ 2.77 Each (In a Pack of 10) (Exc. Vat)

€ 34.35

€ 3.435 Each (In a Pack of 10) (inc. VAT)

JST, R Uninsulated Ring Terminal, 16mm Stud Size, 10.5mm² to 16.78mm² Wire Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

17mm

Outer Ring Diameter

31.6mm

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.78mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

16mm

Thickness

1.5mm

Overall Length

51.5mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals