Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Male
Mounting Type
Cable Mount
Series
SMF
For Use With
SMF Connectors
Body Orientation
Right Angle
Length
4.5mm
Width
4.6mm
Housing Material
Nylon
Stock information temporarily unavailable.
€ 15.50
€ 0.31 Each (In a Bag of 50) (Exc. Vat)
€ 19.22
€ 0.384 Each (In a Bag of 50) (inc. VAT)
JST, SMF Male Crimp Connector Housing, 1 Way, 1 Row Right Angle
Select packaging type
Standard
50
€ 15.50
€ 0.31 Each (In a Bag of 50) (Exc. Vat)
€ 19.22
€ 0.384 Each (In a Bag of 50) (inc. VAT)
JST, SMF Male Crimp Connector Housing, 1 Way, 1 Row Right Angle
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | € 0.31 | € 15.50 |
500 - 2450 | € 0.29 | € 14.50 |
2500 - 4950 | € 0.26 | € 13.00 |
5000 - 12450 | € 0.26 | € 13.00 |
12500+ | € 0.26 | € 13.00 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Male
Mounting Type
Cable Mount
Series
SMF
For Use With
SMF Connectors
Body Orientation
Right Angle
Length
4.5mm
Width
4.6mm
Housing Material
Nylon