JST PA, PBV, PHD Series Female Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 918-2814Brand: JSTManufacturers Part No.: BPHD-001T-P0.5
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

PA, PBV and PHD Connector Housings

Series

PA, PBV, PHD

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JST PHD Series Crimp Contacts

JST’s range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.

PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack

A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.

2.0mm Wire to Board JST - PHD Series

The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (In a Pack of 100) (Exc. Vat)

€ 6.20

€ 0.062 Each (In a Pack of 100) (inc. VAT)

JST PA, PBV, PHD Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Select packaging type

€ 5.00

€ 0.05 Each (In a Pack of 100) (Exc. Vat)

€ 6.20

€ 0.062 Each (In a Pack of 100) (inc. VAT)

JST PA, PBV, PHD Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.05€ 5.00
500 - 600€ 0.05€ 5.00
700+€ 0.05€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

PA, PBV and PHD Connector Housings

Series

PA, PBV, PHD

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JST PHD Series Crimp Contacts

JST’s range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.

PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack

A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.

2.0mm Wire to Board JST - PHD Series

The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more