Technical Document
Specifications
Brand
JSTType
Receptacle
Series
FVDDF
Minimum Wire Size mm²
2.6mm²
Gender
Female
Maximum Wire Size mm²
6.6mm²
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Copper
Insulation Material
Vinyl
Overall Length
24.5mm
Country of Origin
Japan
Product details
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
€ 220.00
€ 0.44 Each (In a Box of 500) (Exc. Vat)
€ 272.80
€ 0.546 Each (In a Box of 500) (inc. VAT)
500
€ 220.00
€ 0.44 Each (In a Box of 500) (Exc. Vat)
€ 272.80
€ 0.546 Each (In a Box of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
500 - 2000 | € 0.44 | € 220.00 |
2500 - 4500 | € 0.44 | € 220.00 |
5000 - 9500 | € 0.42 | € 210.00 |
10000+ | € 0.39 | € 195.00 |
Technical Document
Specifications
Brand
JSTType
Receptacle
Series
FVDDF
Minimum Wire Size mm²
2.6mm²
Gender
Female
Maximum Wire Size mm²
6.6mm²
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Copper
Insulation Material
Vinyl
Overall Length
24.5mm
Country of Origin
Japan
Product details
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG