Technical Document
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
8mm
Width
4.5mm
Housing Material
Nylon
Country of Origin
Indonesia
Product details
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
2.0mm Wire-to-Board Connector, JST PH Series
€ 50.00
€ 0.05 Each (In a Box of 1000) (Exc. Vat)
€ 62.00
€ 0.062 Each (In a Box of 1000) (inc. VAT)
1000
€ 50.00
€ 0.05 Each (In a Box of 1000) (Exc. Vat)
€ 62.00
€ 0.062 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
8mm
Width
4.5mm
Housing Material
Nylon
Country of Origin
Indonesia
Product details
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating