Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
S8B
Current Rating
2.0A
Voltage Rating
100.0 V
Product details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
€ 2.85
€ 0.57 Each (In a Pack of 5) (Exc. Vat)
€ 3.53
€ 0.707 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 2.85
€ 0.57 Each (In a Pack of 5) (Exc. Vat)
€ 3.53
€ 0.707 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 0.57 | € 2.85 |
125 - 495 | € 0.37 | € 1.85 |
500 - 1245 | € 0.34 | € 1.70 |
1250 - 2495 | € 0.34 | € 1.70 |
2500+ | € 0.31 | € 1.55 |
Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
S8B
Current Rating
2.0A
Voltage Rating
100.0 V
Product details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.