JST SFH Series PCB Mount PCB Header, 2 Contact(s), 1.8mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 177-4576Brand: JSTManufacturers Part No.: SM02B-SFHRS-TF (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

SFH

Pitch

1.8mm

Number Of Contacts

2

Number Of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

4.0A

Voltage Rating

350.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.40

€ 0.84 Each (In a Pack of 10) (Exc. Vat)

€ 10.42

€ 1.042 Each (In a Pack of 10) (inc. VAT)

JST SFH Series PCB Mount PCB Header, 2 Contact(s), 1.8mm Pitch, 1 Row(s), Shrouded
Select packaging type

€ 8.40

€ 0.84 Each (In a Pack of 10) (Exc. Vat)

€ 10.42

€ 1.042 Each (In a Pack of 10) (inc. VAT)

JST SFH Series PCB Mount PCB Header, 2 Contact(s), 1.8mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.84€ 8.40
100 - 490€ 0.78€ 7.80
500 - 990€ 0.73€ 7.30
1000 - 4990€ 0.68€ 6.80
5000+€ 0.68€ 6.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

SFH

Pitch

1.8mm

Number Of Contacts

2

Number Of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

4.0A

Voltage Rating

350.0 V

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more