Technical Document
Specifications
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
China
Product details
Side Entry SMT Headers
Side entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .
1.0mm Wire to Board - JST SH Series
€ 6.50
€ 0.65 Each (In a Pack of 10) (Exc. Vat)
€ 8.06
€ 0.806 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 6.50
€ 0.65 Each (In a Pack of 10) (Exc. Vat)
€ 8.06
€ 0.806 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.65 | € 6.50 |
50 - 240 | € 0.63 | € 6.30 |
250 - 490 | € 0.50 | € 5.00 |
500 - 990 | € 0.47 | € 4.70 |
1000+ | € 0.37 | € 3.70 |
Technical Document
Specifications
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
China
Product details
Side Entry SMT Headers
Side entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .