Technical Document
Specifications
Brand
JSTGender
Male
For Use With
PAL Connectors
Series
PA
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Maximum Contact Resistance
25mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Country of Origin
Japan
€ 25.00
€ 0.05 Each (Supplied on a Reel) (Exc. Vat)
€ 31.00
€ 0.062 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
500
€ 25.00
€ 0.05 Each (Supplied on a Reel) (Exc. Vat)
€ 31.00
€ 0.062 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 2450 | € 0.05 | € 2.50 |
2500 - 4950 | € 0.05 | € 2.50 |
5000 - 12450 | € 0.05 | € 2.50 |
12500+ | € 0.05 | € 2.50 |
Technical Document
Specifications
Brand
JSTGender
Male
For Use With
PAL Connectors
Series
PA
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Maximum Contact Resistance
25mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Country of Origin
Japan