E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST JWPF Series PIN PCB Connector Contact

RS Stock No.: 602-8385Brand: JSTManufacturers Part No.: SWPT-001T-P025
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

PIN

Series

JWPF

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max
€ 0.124Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

JST JWPF Series PIN PCB Connector Contact

P.O.A.

JST JWPF Series PIN PCB Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max
€ 0.124Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

JST

Gender

PIN

Series

JWPF

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max
€ 0.124Each (In a Pack of 100) (Exc. Vat)