JST RCY Series Female Crimp Terminal, 28AWG Min, 22AWG Max

Technical Document
Specifications
Brand
JSTGender
Female
For Use With
RCY Connector Housing
Series
RCY
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Maximum Wire Size (mm²)
0.3mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30424027
Product details
RCY Series Terminal and Tooling
From JST, this range of crimp contact and tooling is for RCY Series wire-to-wire connectors.
RCY Wire-to-Wire Connectors Crimp and Tooling includes:
• Stock number 688-1436 is a female crimp contact
• Stock number 688-0883 is a Crimp insertion tool
• Stock number 688-0887 is a Crimp Tool
2.5mm Wire to Wire JST - RCY Series
€ 52.00
€ 0.52 Each (In a Pack of 100) (Exc. Vat)
€ 64.48
€ 0.645 Each (In a Pack of 100) (inc. VAT)
100
€ 52.00
€ 0.52 Each (In a Pack of 100) (Exc. Vat)
€ 64.48
€ 0.645 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.52 | € 52.00 |
500 - 2400 | € 0.52 | € 52.00 |
2500+ | € 0.52 | € 52.00 |
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
RCY Connector Housing
Series
RCY
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Maximum Wire Size (mm²)
0.3mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30424027
Product details
RCY Series Terminal and Tooling
From JST, this range of crimp contact and tooling is for RCY Series wire-to-wire connectors.
RCY Wire-to-Wire Connectors Crimp and Tooling includes:
• Stock number 688-1436 is a female crimp contact
• Stock number 688-0883 is a Crimp insertion tool
• Stock number 688-0887 is a Crimp Tool