E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

RS Stock No.: 688-1445Brand: JSTManufacturers Part No.: SYP-02T-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Country of Origin

Japan

Product details

JST RCY Series 2.5mm Plug Housing for Pin Contact

RCY series 2.5mm 2 way wire to wire plug housing for use with RCY pin contact. This RCY plug housing is made from red PA 66 UL94V-2 and has an internal locking feature. When mated, this RCY connector is just 23.3mm in length and 4mm in width making it ideal for use in compact signal and power supply circuits in electrical equipment.
For mating RCY socket housing see stock number 688-1448

2.5mm Wire to Wire JST - RCY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.10

€ 0.21 Each (In a Pack of 10) (Exc. Vat)

€ 2.60

€ 0.26 Each (In a Pack of 10) (inc. VAT)

JST Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

€ 2.10

€ 0.21 Each (In a Pack of 10) (Exc. Vat)

€ 2.60

€ 0.26 Each (In a Pack of 10) (inc. VAT)

JST Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 0.21€ 2.10
250 - 990€ 0.10€ 1.00
1000 - 4990€ 0.10€ 1.00
5000 - 9990€ 0.10€ 1.00
10000+€ 0.10€ 1.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Country of Origin

Japan

Product details

JST RCY Series 2.5mm Plug Housing for Pin Contact

RCY series 2.5mm 2 way wire to wire plug housing for use with RCY pin contact. This RCY plug housing is made from red PA 66 UL94V-2 and has an internal locking feature. When mated, this RCY connector is just 23.3mm in length and 4mm in width making it ideal for use in compact signal and power supply circuits in electrical equipment.
For mating RCY socket housing see stock number 688-1448

2.5mm Wire to Wire JST - RCY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more