JST, TWE Insulated Crimp Bootlace Ferrule, 9mm Pin Length, 2.9mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue

RS Stock No.: 122-5210Brand: JSTManufacturers Part No.: TWE2.5-10
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

2 x 2.5mm²

Pin Diameter

2.9mm

Insulation Material

PP

Number of Entries

2

Colour

Blue

Pin Length

9mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 14AWG

Overall Length

18mm

Series

TWE

Country of Origin

Switzerland

Product details

JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

€ 16.00

€ 0.16 Each (In a Bag of 100) (Exc. Vat)

€ 19.84

€ 0.198 Each (In a Bag of 100) (inc. VAT)

JST, TWE Insulated Crimp Bootlace Ferrule, 9mm Pin Length, 2.9mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue

€ 16.00

€ 0.16 Each (In a Bag of 100) (Exc. Vat)

€ 19.84

€ 0.198 Each (In a Bag of 100) (inc. VAT)

JST, TWE Insulated Crimp Bootlace Ferrule, 9mm Pin Length, 2.9mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

2 x 2.5mm²

Pin Diameter

2.9mm

Insulation Material

PP

Number of Entries

2

Colour

Blue

Pin Length

9mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 14AWG

Overall Length

18mm

Series

TWE

Country of Origin

Switzerland

Product details

JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules