JST, VH Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

RS Stock No.: 184-8420Brand: JSTManufacturers Part No.: VHRR-5N
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

3.96mm

Series

VH

For Use With

VH Disconnectable Crimp Style Connectors

Length

19.74mm

Width

10.5mm

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.50

€ 0.23 Each (In a Pack of 50) (Exc. Vat)

€ 14.26

€ 0.285 Each (In a Pack of 50) (inc. VAT)

JST, VH Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

€ 11.50

€ 0.23 Each (In a Pack of 50) (Exc. Vat)

€ 14.26

€ 0.285 Each (In a Pack of 50) (inc. VAT)

JST, VH Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 150€ 0.23€ 11.50
200 - 250€ 0.23€ 11.50
300+€ 0.21€ 10.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

3.96mm

Series

VH

For Use With

VH Disconnectable Crimp Style Connectors

Length

19.74mm

Width

10.5mm

Housing Material

Polyamide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more