Technical Document
Specifications
Brand
JubileeClip Type
Worm Drive
Number of Pieces
100
Number of Sizes
10
Smallest Clip Inside Diameter
9.5 → 12mm
Largest Clip Inside Diameter
35 → 50mm
Material
Zinc-Plated Mild Steel
Country of Origin
United Kingdom
Product details
Jubilee® Handy Pack – Mild Steel
Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Handy Pack
This Handy Pack contains 100 clips, with 10 each of the most popular sizes of Jubilee clips, suitable for applications ranging from 9.5 mm to 50 mm. The set is supplied in a smart cardboard outer shell which is suitable for end users or can be used as a point of sale display unit.
Features and Benefits
240 hour corrosion resistance NSS (Neutral Salt Spray) Test – equivalent of 60 years in an outdoor UK environment
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Pack Contents
10 x 000 (9.5-12 mm adjustment)
10 x M00 (11-16 mm adjustment)
10 x 00 (13-20 mm adjustment)
10 x 0 (16-22 mm adjustment)
10 x 0X (18-25 mm adjustment)
10 x 1A (22-30 mm adjustment)
10 x 1 (25-35 mm adjustment)
10 x 1X (30-40 mm adjustment)
10 x 1M (32-45 mm adjustment)
10 x 2A (35-50 mm adjustment)
Applications
These mild steel zinc protected clips are ideally suited for use in the following environments:
Agriculture
Automotive
DIY
Industrial
€ 190.19
€ 190.19 Each (Exc. Vat)
€ 235.84
€ 235.84 Each (inc. VAT)
1
€ 190.19
€ 190.19 Each (Exc. Vat)
€ 235.84
€ 235.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JubileeClip Type
Worm Drive
Number of Pieces
100
Number of Sizes
10
Smallest Clip Inside Diameter
9.5 → 12mm
Largest Clip Inside Diameter
35 → 50mm
Material
Zinc-Plated Mild Steel
Country of Origin
United Kingdom
Product details
Jubilee® Handy Pack – Mild Steel
Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Handy Pack
This Handy Pack contains 100 clips, with 10 each of the most popular sizes of Jubilee clips, suitable for applications ranging from 9.5 mm to 50 mm. The set is supplied in a smart cardboard outer shell which is suitable for end users or can be used as a point of sale display unit.
Features and Benefits
240 hour corrosion resistance NSS (Neutral Salt Spray) Test – equivalent of 60 years in an outdoor UK environment
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Pack Contents
10 x 000 (9.5-12 mm adjustment)
10 x M00 (11-16 mm adjustment)
10 x 00 (13-20 mm adjustment)
10 x 0 (16-22 mm adjustment)
10 x 0X (18-25 mm adjustment)
10 x 1A (22-30 mm adjustment)
10 x 1 (25-35 mm adjustment)
10 x 1X (30-40 mm adjustment)
10 x 1M (32-45 mm adjustment)
10 x 2A (35-50 mm adjustment)
Applications
These mild steel zinc protected clips are ideally suited for use in the following environments:
Agriculture
Automotive
DIY
Industrial