Technical Document
Specifications
Brand
JubileeClip Type
Worm Drive
Number of Pieces
25
Number of Sizes
1
Material
Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
United Kingdom
Product details
Jubilee® Multiband 7mm 304 Stainless Steel Kits
Jubilee® Multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length.
System uses 7 mm wide by 1 mm thick banding
Simply cut to size, insert into housing and tighten
Slotted or hex socket screw options
Fitting instructions supplied
€ 91.49
€ 91.49 1 Box of 25 (Exc. Vat)
€ 113.45
€ 113.45 1 Box of 25 (inc. VAT)
1
€ 91.49
€ 91.49 1 Box of 25 (Exc. Vat)
€ 113.45
€ 113.45 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JubileeClip Type
Worm Drive
Number of Pieces
25
Number of Sizes
1
Material
Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
United Kingdom
Product details
Jubilee® Multiband 7mm 304 Stainless Steel Kits
Jubilee® Multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length.
System uses 7 mm wide by 1 mm thick banding
Simply cut to size, insert into housing and tighten
Slotted or hex socket screw options
Fitting instructions supplied