Technical Document
Specifications
Brand
JubileeInside Diameter
13 → 15mm
Clip Type
O Clip
Material
Stainless Steel
Inside Diameter Minimum
13mm
Inside Diameter Maximum
15mm
Band Width
7mm
Stainless Steel Type
A2 304
€ 94.55
€ 94.55 1 Bag of 50 (Exc. Vat)
€ 117.24
€ 117.24 1 Bag of 50 (inc. VAT)
Jubilee Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID
1
€ 94.55
€ 94.55 1 Bag of 50 (Exc. Vat)
€ 117.24
€ 117.24 1 Bag of 50 (inc. VAT)
Jubilee Stainless Steel O Clip, 7mm Band Width, 13 → 15mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 94.55 |
5 - 9 | € 91.20 |
10 - 29 | € 87.73 |
30+ | € 83.09 |
Technical Document
Specifications
Brand
JubileeInside Diameter
13 → 15mm
Clip Type
O Clip
Material
Stainless Steel
Inside Diameter Minimum
13mm
Inside Diameter Maximum
15mm
Band Width
7mm
Stainless Steel Type
A2 304