E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jumo On/Off Temperature Controller, , Analogue, Current, Resistance Probe, Thermocouple, Voltage Input, 110 →

RS Stock No.: 614-0261Brand: JumoManufacturers Part No.: 442788
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Supply Voltage

110 → 240 V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

0 → 10 V, 0 → 20 mA

Input Type

Analogue, Current, Resistance Probe, Thermocouple, Voltage

Product details

dTRON 304/308/316 series Temperature controllers

The controllers in the dTRON 300 series are designed to control temperatures, pressures and other process variables.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.

Stock information temporarily unavailable.

P.O.A.

Jumo On/Off Temperature Controller, , Analogue, Current, Resistance Probe, Thermocouple, Voltage Input, 110 →

P.O.A.

Jumo On/Off Temperature Controller, , Analogue, Current, Resistance Probe, Thermocouple, Voltage Input, 110 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Supply Voltage

110 → 240 V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

0 → 10 V, 0 → 20 mA

Input Type

Analogue, Current, Resistance Probe, Thermocouple, Voltage

Product details

dTRON 304/308/316 series Temperature controllers

The controllers in the dTRON 300 series are designed to control temperatures, pressures and other process variables.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.