E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jumo eTRON DIN Rail Thermostat, 93.5 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 12 → 24 V dc Supply

RS Stock No.: 497-8979Brand: JumoManufacturers Part No.: 701050/811-31
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

1 changeover contact 10A 250V

Supply Voltage

12 → 24 V dc

Size

93.5 x 22.5mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP20

Range

-200 °C → 600 °C

Series

eTRON

Mounting Type

DIN Rail

Input Type

Pt100, Pt1000, KTY2x-6, Fe-CuNi, NiCr-Ni, 0-20mA, 0-10V

Panel Depth

61.6mm

Country of Origin

Germany

Product details

eTRON T – Digital Thermostat

PT100 Input
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Simple, Space saving installation
Time delayed switch-on after power-on selectable
3 digit LCD with special characters for °F and °C
Parameter level protected by code

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Jumo eTRON DIN Rail Thermostat, 93.5 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 12 → 24 V dc Supply

P.O.A.

Jumo eTRON DIN Rail Thermostat, 93.5 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 12 → 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

1 changeover contact 10A 250V

Supply Voltage

12 → 24 V dc

Size

93.5 x 22.5mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP20

Range

-200 °C → 600 °C

Series

eTRON

Mounting Type

DIN Rail

Input Type

Pt100, Pt1000, KTY2x-6, Fe-CuNi, NiCr-Ni, 0-20mA, 0-10V

Panel Depth

61.6mm

Country of Origin

Germany

Product details

eTRON T – Digital Thermostat

PT100 Input
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Simple, Space saving installation
Time delayed switch-on after power-on selectable
3 digit LCD with special characters for °F and °C
Parameter level protected by code

Approvals

UL