Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output PhotoMOS, Relay 10 A

RS Stock No.: 201-1663Brand: JumoManufacturers Part No.: 701052/8-01-02-01/000Distrelec Article No.: 30318945
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

PhotoMOS, Relay 10 A changeover

Supply Voltage

230 V

Size

90 x 22.5 x 62mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Temperature Range

-60 → +250 °C

Control Type

Temperature Control

Communication Module Available

No

Display Type

Dot-matrix LCD 64x80

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

KTY2X-6, PT100, Resistance Thermometer

Series

eTRON T100

Panel Depth

62mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 246.78

€ 246.78 Each (Exc. Vat)

€ 306.01

€ 306.01 Each (inc. VAT)

Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output PhotoMOS, Relay 10 A

€ 246.78

€ 246.78 Each (Exc. Vat)

€ 306.01

€ 306.01 Each (inc. VAT)

Jumo eTRON T100 DIN Rail On/Off Temperature Controller, 90 x 22.5 x 62mm 1 Input, 1 Output PhotoMOS, Relay 10 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

PhotoMOS, Relay 10 A changeover

Supply Voltage

230 V

Size

90 x 22.5 x 62mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Temperature Range

-60 → +250 °C

Control Type

Temperature Control

Communication Module Available

No

Display Type

Dot-matrix LCD 64x80

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

KTY2X-6, PT100, Resistance Thermometer

Series

eTRON T100

Panel Depth

62mm

Country of Origin

Germany