Technical Document
Specifications
Brand
JumoOutput Type
Logic, Relay
Supply Voltage
110 → 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LED
IP Rating
IP20, IP65
Series
iTRON
Additional Functionality
ON/OFF, PID
Range
iTRON 08
Panel Depth
70mm
Display Colour
Green
Product details
iTRON series programmable regulators
Programmable regulators in five different formats that are easy to use thanks to the assignment of parameters and data at different levels.
Analogue input for resistance probes, thermocouples or standardised signals.
Increasing or decreasing ramp function.
Timer function.
Auto-optimisation that allows the regulator to be adapted automatically to the regulation chain.
Two outputs that can be configured freely.
Can be configured to two ranges with alarms or three ranges.
Four-digit display in seven green segments with a range of -1999 to +1999, °C or °F unit of measurement.
One, two or no digits after the decimal point.
Two yellow light-emitting diodes show the output status.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoOutput Type
Logic, Relay
Supply Voltage
110 → 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LED
IP Rating
IP20, IP65
Series
iTRON
Additional Functionality
ON/OFF, PID
Range
iTRON 08
Panel Depth
70mm
Display Colour
Green
Product details
iTRON series programmable regulators
Programmable regulators in five different formats that are easy to use thanks to the assignment of parameters and data at different levels.
Analogue input for resistance probes, thermocouples or standardised signals.
Increasing or decreasing ramp function.
Timer function.
Auto-optimisation that allows the regulator to be adapted automatically to the regulation chain.
Two outputs that can be configured freely.
Can be configured to two ranges with alarms or three ranges.
Four-digit display in seven green segments with a range of -1999 to +1999, °C or °F unit of measurement.
One, two or no digits after the decimal point.
Two yellow light-emitting diodes show the output status.