Jumo LOGOSCREEN 700, 12 analog inputs,10 digital inputs, 4 digital inputs Input Channels, 4 digital inputs Output

RS Stock No.: 205-5837Brand: JumoManufacturers Part No.: 706530/08-3120-23/000,000
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

12 analog inputs,10 digital inputs, 4 digital inputs

Maximum Temperature Measurement

2500 °C

Maximum Current Measurement

20mA

Number of Outputs

4 digital inputs

Maximum Operating Voltage

230V ac

Model Number p

LOGOSCREEN 700

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5,111.15

€ 5,111.15 Each (Exc. Vat)

€ 6,337.83

€ 6,337.83 Each (inc. VAT)

Jumo LOGOSCREEN 700, 12 analog inputs,10 digital inputs, 4 digital inputs Input Channels, 4 digital inputs Output

€ 5,111.15

€ 5,111.15 Each (Exc. Vat)

€ 6,337.83

€ 6,337.83 Each (inc. VAT)

Jumo LOGOSCREEN 700, 12 analog inputs,10 digital inputs, 4 digital inputs Input Channels, 4 digital inputs Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

12 analog inputs,10 digital inputs, 4 digital inputs

Maximum Temperature Measurement

2500 °C

Maximum Current Measurement

20mA

Number of Outputs

4 digital inputs

Maximum Operating Voltage

230V ac

Model Number p

LOGOSCREEN 700

Country of Origin

Germany