Kabeltronik 2 LIFYCY TP Series Multicore Industrial Cable, 16 Cores, 0.14 mm², 28 AWG, 26m, Shielded Shield, LiYCY Cable
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.14 mm²
Number of Cores
16
American Wire Gauge
28 AWG
Length
26m
Shield Type
Shielded
Cable Type
LiYCY
Series
2 LIFYCY TP
Country of Origin
Germany
You may be interested in
Kabeltronik Twisted Pair Cable, 8 Cores, 0.14 mm², 26 AWG, 100m, Multipaired CableBrand: Kabeltronik
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
€ 470.01
€ 470.01 1 Reel of 100 Metres (Exc. Vat)
€ 582.81
€ 582.81 1 Reel of 100 Metres (inc. VAT)
Kabeltronik 2 LIFYCY TP Series Multicore Industrial Cable, 16 Cores, 0.14 mm², 28 AWG, 26m, Shielded Shield, LiYCY Cable
1
€ 470.01
€ 470.01 1 Reel of 100 Metres (Exc. Vat)
€ 582.81
€ 582.81 1 Reel of 100 Metres (inc. VAT)
Kabeltronik 2 LIFYCY TP Series Multicore Industrial Cable, 16 Cores, 0.14 mm², 28 AWG, 26m, Shielded Shield, LiYCY Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik Twisted Pair Cable, 8 Cores, 0.14 mm², 26 AWG, 100m, Multipaired CableBrand: Kabeltronik
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.14 mm²
Number of Cores
16
American Wire Gauge
28 AWG
Length
26m
Shield Type
Shielded
Cable Type
LiYCY
Series
2 LIFYCY TP
Country of Origin
Germany
You may be interested in
Kabeltronik Twisted Pair Cable, 8 Cores, 0.14 mm², 26 AWG, 100m, Multipaired CableBrand: Kabeltronik
P.O.A.Each (Exc. Vat)