Kane KANE 101 Air Quality Meter for CO, CO2, Humidity, Temperature, +60°C Max, 95%RH Max, Battery-Powered

RS Stock No.: 181-0416Brand: KaneManufacturers Part No.: KANE101
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Kane

Maximum Temperature

+60°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±1 %

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Power Source

Battery

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±5 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

CO, CO2, Humidity, Temperature

Best Carbon Monoxide Accuracy

±10%

Best Carbon Dioxide Accuracy

±10%

Carbon Dioxide Resolution

1ppm

Model Number p

KANE 101

Battery Type

Rechargeable NiMH

Battery Life

6 h

Maximum Carbon Monoxide Level

1000ppm

Dimensions

200 x 45 x 90mm

Maximum Operating Temperature

+45°C

Maximum Carbon Dioxide Level

5000ppm

Minimum Operating Temperature

0°C

Height

90mm

Width

45mm

Length

200mm

Minimum Carbon Dioxide Level

0ppm

Weight

1kg

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kane KANE 101 Air Quality Meter for CO, CO2, Humidity, Temperature, +60°C Max, 95%RH Max, Battery-Powered

P.O.A.

Kane KANE 101 Air Quality Meter for CO, CO2, Humidity, Temperature, +60°C Max, 95%RH Max, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kane

Maximum Temperature

+60°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±1 %

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Power Source

Battery

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±5 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

CO, CO2, Humidity, Temperature

Best Carbon Monoxide Accuracy

±10%

Best Carbon Dioxide Accuracy

±10%

Carbon Dioxide Resolution

1ppm

Model Number p

KANE 101

Battery Type

Rechargeable NiMH

Battery Life

6 h

Maximum Carbon Monoxide Level

1000ppm

Dimensions

200 x 45 x 90mm

Maximum Operating Temperature

+45°C

Maximum Carbon Dioxide Level

5000ppm

Minimum Operating Temperature

0°C

Height

90mm

Width

45mm

Length

200mm

Minimum Carbon Dioxide Level

0ppm

Weight

1kg

Country of Origin

United Kingdom

You may be interested in