E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Karcher Pressure Washer, 110bar 490L/h

RS Stock No.: 251-9257Brand: KarcherManufacturers Part No.: 15209600
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

490L/h

Working Pressure

110bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.2kW

Depth

351 x 312 x 904

Stock information temporarily unavailable.

€ 1,015.62

€ 1,015.62 Each (Exc. Vat)

€ 1,259.37

€ 1,259.37 Each (inc. VAT)

Karcher Pressure Washer, 110bar 490L/h

€ 1,015.62

€ 1,015.62 Each (Exc. Vat)

€ 1,259.37

€ 1,259.37 Each (inc. VAT)

Karcher Pressure Washer, 110bar 490L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Flow Rate

490L/h

Working Pressure

110bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.2kW

Depth

351 x 312 x 904