E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Karcher Black 10L Floor Scrubber, 220 → 240V, 400mm Working Width

RS Stock No.: 818-3636Brand: KarcherManufacturers Part No.: BR40/10C ADV
brand-logo
View all in Floor Scrubbers

Technical Document

Specifications

Brand

Karcher

Dry Capacity

10L

Colour

Black

Working Width

400mm

Weight

30kg

Product Depth

520mm

Product Height

380mm

Product Width

470mm

Supply Voltage

220 → 240V

Plug Type

Type G - British 3-pin

Cable Length

15.24m

Country of Origin

Germany

Product details

Scrubber Drier BR 40/10 C Adv with EU Plug

Professional, powerful scrubber drier designed for heavy duty cleaning of medium size floors. . The BR 40/10 C contains two counter rotating brushes and two absorbent squeegees for a thorough clean and dry in a single pass. Quick cleaning and drying dramatically reduces the risk of slippage, particularly useful when working in areas with the general public.

2 tank system for dirty and clean water
Roller brushes to clean awkward objects and joints
Soft rubber squeegee for excellent water absorption
Capable of deep cleaning
Low reach and easily fits underneath furniture

Stock information temporarily unavailable.

€ 5,142.89

€ 5,142.89 Each (Exc. Vat)

€ 6,377.18

€ 6,377.18 Each (inc. VAT)

Karcher Black 10L Floor Scrubber, 220 → 240V, 400mm Working Width

€ 5,142.89

€ 5,142.89 Each (Exc. Vat)

€ 6,377.18

€ 6,377.18 Each (inc. VAT)

Karcher Black 10L Floor Scrubber, 220 → 240V, 400mm Working Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Dry Capacity

10L

Colour

Black

Working Width

400mm

Weight

30kg

Product Depth

520mm

Product Height

380mm

Product Width

470mm

Supply Voltage

220 → 240V

Plug Type

Type G - British 3-pin

Cable Length

15.24m

Country of Origin

Germany

Product details

Scrubber Drier BR 40/10 C Adv with EU Plug

Professional, powerful scrubber drier designed for heavy duty cleaning of medium size floors. . The BR 40/10 C contains two counter rotating brushes and two absorbent squeegees for a thorough clean and dry in a single pass. Quick cleaning and drying dramatically reduces the risk of slippage, particularly useful when working in areas with the general public.

2 tank system for dirty and clean water
Roller brushes to clean awkward objects and joints
Soft rubber squeegee for excellent water absorption
Capable of deep cleaning
Low reach and easily fits underneath furniture