E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Karcher PUZZI 10/1 Cylinder Wet Vacuum Cleaner for General Cleaning, 230 → 240V ac, UK Plug

RS Stock No.: 818-3538Brand: KarcherManufacturers Part No.: PUZZI 10/1
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

230 → 240V ac

Bag/Bagless

Bagless

Dry Capacity

9L

Power Rating

1.25kW

Plug Type

Type G - British 3-pin

Model Number

PUZZI 10/1

Includes

Cord Hook, Hand Tool, Narrow Floor Fozzle Wiith Flexible Squeegee Blade, On Board Accessory Storage, Spray Extraction Hose wWth hHndle (2.5 m), Spray Hose With Integrated Water Feed (2.5 m), Upholstery Tool

Country of Origin

Germany

Product details

Spray Extraction Cleaners

Stock information temporarily unavailable.

€ 1,425.77

€ 1,425.77 Each (Exc. Vat)

€ 1,767.95

€ 1,767.95 Each (inc. VAT)

Karcher PUZZI 10/1 Cylinder Wet Vacuum Cleaner for General Cleaning, 230 → 240V ac, UK Plug

€ 1,425.77

€ 1,425.77 Each (Exc. Vat)

€ 1,767.95

€ 1,767.95 Each (inc. VAT)

Karcher PUZZI 10/1 Cylinder Wet Vacuum Cleaner for General Cleaning, 230 → 240V ac, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

230 → 240V ac

Bag/Bagless

Bagless

Dry Capacity

9L

Power Rating

1.25kW

Plug Type

Type G - British 3-pin

Model Number

PUZZI 10/1

Includes

Cord Hook, Hand Tool, Narrow Floor Fozzle Wiith Flexible Squeegee Blade, On Board Accessory Storage, Spray Extraction Hose wWth hHndle (2.5 m), Spray Hose With Integrated Water Feed (2.5 m), Upholstery Tool

Country of Origin

Germany

Product details

Spray Extraction Cleaners