E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kee Lite Wall Flange, 48mm Type 8

RS Stock No.: 492-8126Brand: Kee LiteManufacturers Part No.: L61-8
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Wall Flange

Fits Tube Diameter

48mm

Fits Strut Profile

Type 8

Structural Element Type

Round Tube

Fits Round Tube Size

Type 8

Product Family

Kee Klamp

Product System

L61

Country of Origin

United Kingdom

Product details

Flange

Used in structures where the fixing required is positional only
Frequently used as a wall-fixing bracket with holes designed for countersunk head fixing screws

Kee Lite Fittings®

You may be interested in
Kee Lite Railing Flange, 48mm Type 8
€ 59.72Each (Exc. Vat)
Stock information temporarily unavailable.

€ 33.99

€ 33.99 Each (Exc. Vat)

€ 42.15

€ 42.15 Each (inc. VAT)

Kee Lite Wall Flange, 48mm Type 8

€ 33.99

€ 33.99 Each (Exc. Vat)

€ 42.15

€ 42.15 Each (inc. VAT)

Kee Lite Wall Flange, 48mm Type 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.99
5 - 9€ 33.10
10+€ 32.94
You may be interested in
Kee Lite Railing Flange, 48mm Type 8
€ 59.72Each (Exc. Vat)

Technical Document

Specifications

Component Type

Wall Flange

Fits Tube Diameter

48mm

Fits Strut Profile

Type 8

Structural Element Type

Round Tube

Fits Round Tube Size

Type 8

Product Family

Kee Klamp

Product System

L61

Country of Origin

United Kingdom

Product details

Flange

Used in structures where the fixing required is positional only
Frequently used as a wall-fixing bracket with holes designed for countersunk head fixing screws

Kee Lite Fittings®

You may be interested in
Kee Lite Railing Flange, 48mm Type 8
€ 59.72Each (Exc. Vat)