Keithley 2260B Series Digital Bench Power Supply, 0 → 300V, 1.44A, 1-Output, 360W

RS Stock No.: 895-2397Brand: KeithleyManufacturers Part No.: 2260B-800-1
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

2260B

Model Number

2260B-800-1

Number of Outputs

1

Output Voltage

0 → 300V

Supply Voltage

80 → 265V ac

Output Current

1.44A

Power Rating

360W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Country of Origin

Taiwan, Province Of China

Product details

Keithley Series 2260B Programmable DC Power Supplies

Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.

Sources wide range of voltages and currents
Models can be combined to expand outputs
Prevents damage from inrush current
Constant current priority setting
Programmable output resistance
Delivered power is displayed with either output current or output voltage
Choice of analog control, USB interface or LAN interface
Save on bench and test system space

Supplied with

2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord

Keithley Power Supplies

Stock information temporarily unavailable.

P.O.A.

Keithley 2260B Series Digital Bench Power Supply, 0 → 300V, 1.44A, 1-Output, 360W

Calibration type

P.O.A.

Keithley 2260B Series Digital Bench Power Supply, 0 → 300V, 1.44A, 1-Output, 360W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2260B

Model Number

2260B-800-1

Number of Outputs

1

Output Voltage

0 → 300V

Supply Voltage

80 → 265V ac

Output Current

1.44A

Power Rating

360W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Country of Origin

Taiwan, Province Of China

Product details

Keithley Series 2260B Programmable DC Power Supplies

Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.

Sources wide range of voltages and currents
Models can be combined to expand outputs
Prevents damage from inrush current
Constant current priority setting
Programmable output resistance
Delivered power is displayed with either output current or output voltage
Choice of analog control, USB interface or LAN interface
Save on bench and test system space

Supplied with

2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord

Keithley Power Supplies