KEMET 40μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 040MS22AAMA1STD

RS Stock No.: 151-1562Brand: KEMETManufacturers Part No.: 040MS22AAMA1STD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

40µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 75mm

Height

75mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.96

€ 11.96 Each (Exc. Vat)

€ 14.83

€ 14.83 Each (inc. VAT)

KEMET 40μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 040MS22AAMA1STD

€ 11.96

€ 11.96 Each (Exc. Vat)

€ 14.83

€ 14.83 Each (inc. VAT)

KEMET 40μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 040MS22AAMA1STD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.96
10 - 49€ 10.88
50+€ 10.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

40µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 75mm

Height

75mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more