Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 1nF, Through Hole

RS Stock No.: 114-547Brand: KEMETManufacturers Part No.: A72QK1100ZA00M
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

A72

Length

20.5mm

Dimensions

9 (Dia.) x 20.5mm

Dielectric

Polypropylene

Dissipation Factor

0.05% kHz @ 10, 0.10% kHz @ 100

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 1nF, Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 1nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

A72

Length

20.5mm

Dimensions

9 (Dia.) x 20.5mm

Dielectric

Polypropylene

Dissipation Factor

0.05% kHz @ 10, 0.10% kHz @ 100

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in